ifm electronic, E433 Series Coaxial Pipe for Use with Level Sensor, RoHS Standard

Subtotal (1 unit)*

€81.54

(exc. VAT)

€100.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€81.54

*price indicative

RS Stock No.:
189-883
Mfr. Part No.:
E43355
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Coaxial Pipe

Product Type

Extension Tube

For Use With

Level Sensor

Series

E433

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Ifm electronic Coaxial Pipe is expertly designed for level sensors, delivering outstanding performance across a broad range of applications. Built from high quality stainless steel, the product is engineered to withstand challenging environments, ensuring reliability and durability. With a compact length of 265 mm, it seamlessly integrates into various systems while maintaining exceptional pressure and temperature ratings. The innovative design incorporates a reliable threaded connection, facilitating easy installation and compatibility with standard systems. Ideal for use in demanding industrial settings, this sensor solution guarantees precise level measurement and integrity, contributing to improved operational efficiency.

For use in low dielectric media

Reliable detection of oils and oil-based media

Efficient protection against electromagnetic interference

No minimum distance to the vessel wall required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy