ifm electronic, E209 Series Mounting Set for Use with Reflectors

Subtotal (1 unit)*

€22.51

(exc. VAT)

€27.69

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.51

*price indicative

RS Stock No.:
188-146
Mfr. Part No.:
E20934
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Mounting Set

Product Type

Mounting Kit

For Use With

Reflectors

Series

E209

Standards/Approvals

No

COO (Country of Origin):
DE
The Ifm electronic Mounting Set is specifically designed for reflectors, ensuring secure placement for optimal performance. Engineered with precision, it features a robust construction that promises durability while maintaining an easy installation process. The clamp mounting is tailored for 100 x 100 mm reflectors, providing stability in diverse environments. Its free standing design caters to versatile applications, making it an ideal choice for professionals and installers alike. Whether for industrial or commercial use, this product integrates seamlessly into existing setups, enhancing operational efficiency without compromise.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For free-standing mounting

Each reflector position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy