ifm electronic, E209 Series Mounting Rod 14 mm for Use with Straight mounting setup, RoHS Standard

Subtotal (1 unit)*

€9.16

(exc. VAT)

€11.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 34 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.16

*price indicative

RS Stock No.:
190-010
Mfr. Part No.:
E20939
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Rod

Accessory Type

Mounting Rod

For Use With

Straight mounting setup

Series

E209

Diameter

14mm

Height

130mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Ifm electronic Mounting Rod is expertly designed for a streamlined performance in various applications, combining simplicity with robustness. Manufactured from high quality stainless steel, it offers exceptional durability and resistance to corrosion, making it ideal for both industrial and commercial use. The straight design ensures easy integration into existing systems, while the precise dimensions cater to specific mounting requirements. Weighing in at a mere 206.5 grams, this component strikes a balance between strength and lightweight convenience. With its M12 thread designation, installation becomes effortless, ensuring reliability in your setups. Enjoy peace of mind with a product crafted to last without compromising on functionality.

For stable fixing of clamps

Robust stainless steel design for use in harsh industrial environments

Straight version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy