ifm electronic, E209 Series Mounting Block for Use with Aluminium Profiles, RoHS Standard
- RS Stock No.:
- 189-017
- Mfr. Part No.:
- E20952
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€13.36
(exc. VAT)
€16.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €13.36 |
*price indicative
- RS Stock No.:
- 189-017
- Mfr. Part No.:
- E20952
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Block | |
| Product Type | Mounting Block | |
| For Use With | Aluminium Profiles | |
| Series | E209 | |
| Width | 14mm | |
| Hazardous Area Certification | No | |
| Height | 14mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Block | ||
Product Type Mounting Block | ||
For Use With Aluminium Profiles | ||
Series E209 | ||
Width 14mm | ||
Hazardous Area Certification No | ||
Height 14mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Cube is expertly designed for aluminium profiles, providing an efficient and robust solution for various applications. Constructed from durable diecast zinc, its solid build ensures longevity and reliability in a variety of settings. The innovative design supports easy installation and integration with other components, making it an ideal choice for enhancing your projects performance. With its compact dimensions, this mounting cube optimally utilises space while delivering a high degree of flexibility and adaptability. Perfect for both professional and industrial environments, it embodies the commitment to quality that ifm electronic is known for, offering a dependable component that is sure to meet your engineering needs.
For fastening to an aluminium profile
Easy, quick and inexpensive mounting
Robust design for use in harsh industrial environments
Safe fixing of the sensor
