ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensors LR, RoHS Standard
- RS Stock No.:
- 188-265
- Mfr. Part No.:
- E43212
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€117.50
(exc. VAT)
€144.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.50 |
*price indicative
- RS Stock No.:
- 188-265
- Mfr. Part No.:
- E43212
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Coaxial Pipe | |
| Product Type | Extension Tube | |
| For Use With | Level Sensors LR | |
| Series | E432 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Coaxial Pipe | ||
Product Type Extension Tube | ||
For Use With Level Sensors LR | ||
Series E432 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- AT
The Ifm electronic Coaxial Pipe is designed for level sensors which is engineered to deliver precision and reliability in the measurement of liquid levels. Designed specifically for use in challenging conditions, this product excels in environments with temperatures ranging from 40°C to 200°C and pressure ratings up to 16 bar. Its robust stainless steel construction ensures durability and resistance to corrosion, making it suitable for a variety of industrial applications. The unit incorporates a threaded connection for seamless integration into existing systems, simplifying installation and maintenance. This versatility positions the coaxial pipe as an essential component for accurate level sensing in diverse settings.
For use in low dielectric media
Reliable detection of oils and oil-based media
Efficient protection against electromagnetic interference
No minimum distance to the vessel wall required
