ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensor, RoHS Standard

Subtotal (1 unit)*

€140.69

(exc. VAT)

€173.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.69

*price indicative

RS Stock No.:
189-032
Mfr. Part No.:
E43215
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Coaxial Pipe

Product Type

Extension Tube

For Use With

Level Sensor

Series

E432

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Ifm electronic Coaxial Pipe is designed specifically for level sensors, offering unmatched reliability and precision in monitoring liquid levels. With a robust construction from stainless steel, this component ensures durability under various environmental conditions. Its thoughtful design considerations allow it to withstand extreme temperatures and pressures, making it an ideal choice for demanding industrial applications. The included fixing bracket and centring piece enhance ease of installation and operational efficiency. This product reflects a commitment to performance, guaranteeing dependable measurements that can contribute significantly to your process control. Elevate your operational capabilities with a solution that combines innovation and quality, expertly crafted for the high standards of modern industries.

For use in low dielectric media

Reliable detection of oils and oil-based media

Efficient protection against electromagnetic interference

No minimum distance to the vessel wall required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy