ifm electronic, E433 Series Probe for Use with Level Sensor, RoHS, 3-A, FDA Standard

Subtotal (1 unit)*

€103.28

(exc. VAT)

€127.03

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€103.28

*price indicative

RS Stock No.:
188-320
Mfr. Part No.:
E43340
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Probe

Accessory Type

Probe

For Use With

Level Sensor

Series

E433

Standards/Approvals

RoHS, 3-A, FDA

COO (Country of Origin):
DE
The Ifm electronic Hygiene probe is specifically designed for level sensing in hygienic applications, making it an ideal solution for industries that require stringent cleanliness standards. This probe, with a length of 500 mm, offers an optimal balance between durability and performance, ensuring reliable readings while adhering to the highest hygiene regulations. Crafted from stainless steel, it is built to withstand harsh conditions while maintaining accuracy in measurements. The elegant design facilitates easy installation in various hygienic systems, making it a versatile choice for professionals seeking a dependable and long lasting measurement tool. The product is suitable for a range of applications where food safety and cleanliness are paramount, ensuring peace of mind for end users.

Required for the operation of level sensors with guided wave radar

For the reliable detection of aqueous media

Adaptation to different container heights through shortening of the probe

Particularly suited for use in hygienic applications

Easy, quick and s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy