ifm electronic, E433 Series Probe for Use with Level Sensor, RoHS, DIN 11866 H3, 3-A, FDA Standard
- RS Stock No.:
- 186-336
- Mfr. Part No.:
- E43347
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€120.34
(exc. VAT)
€148.02
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €120.34 |
*price indicative
- RS Stock No.:
- 186-336
- Mfr. Part No.:
- E43347
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Probe | |
| Accessory Type | Probe | |
| For Use With | Level Sensor | |
| Series | E433 | |
| Standards/Approvals | RoHS, DIN 11866 H3, 3-A, FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Probe | ||
Accessory Type Probe | ||
For Use With Level Sensor | ||
Series E433 | ||
Standards/Approvals RoHS, DIN 11866 H3, 3-A, FDA | ||
- COO (Country of Origin):
- DE
The Ifm electronic Probe is meticulously designed for level sensors, specifically tailored for use in hygienic systems. Combining superior engineering with high grade materials, this product excels in delivering reliable performance while ensuring compliance with stringent hygienic standards. The probe's stainless steel construction, crafted from 1.4404 / 316L, ensures durability and corrosion resistance, making it well suited for demanding applications. With a thoughtfully designed length of 700mm, it maximises measurement accuracy in various settings, and its lightweight structure of just 305g ensures easy handling and installation. The probe's surface characteristics are optimised for hygienic conditions, making it a vital component in maintaining the integrity of sensitive processes. Overall, this level sensor probe is the perfect solution for demanding applications across various industries, combining functionality, reliability, and hygiene.
Required for the operation of level sensors with guided wave radar
For the reliable detection of aqueous media
Adaptation to different container heights through shortening of the probe
Particularly suited for use in hygienic applications
Easy, quick and s
