ifm electronic, E433 Series Adapter, RoHS, 3-A, FDA Standard
- RS Stock No.:
- 190-384
- Mfr. Part No.:
- E43311
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€81.28
(exc. VAT)
€99.97
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.28 |
*price indicative
- RS Stock No.:
- 190-384
- Mfr. Part No.:
- E43311
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Series | E433 | |
| Standards/Approvals | RoHS, 3-A, FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Series E433 | ||
Standards/Approvals RoHS, 3-A, FDA | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter is designed with efficiency and reliability at its core, catering to modern industrial needs. Engineered to meet the rigorous demands of various applications, this product features a leak proof design coupled with a robust pressure rating, making it ideal for critical processes in food and beverage, pharmaceutical, and biotechnology sectors. The stainless steel construction ensures longevity and compliance with hygiene standards, while the ingenious G 1/2 sealing cone sensor connection allows for seamless integration into existing setups. Built with a leakage port, it streamlines the monitoring of any potential issues, ultimately enhancing operational safety and efficiency. An exemplary addition to our product line, this process adapter is poised to optimise your workflow without compromising on quality or performance.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
