ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensors LR, RoHS Standard

Subtotal (1 unit)*

€187.62

(exc. VAT)

€230.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€187.62

*price indicative

RS Stock No.:
189-004
Mfr. Part No.:
E43217
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Extension Tube

Accessory Type

Coaxial Pipe

For Use With

Level Sensors LR

Series

E432

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Ifm electronic Coaxial Pipe is designed specifically to enhance the performance of level sensors, providing a reliable and efficient connection for various applications. The high quality construction, featuring stainless steel and reinforced materials, ensures durability under challenging conditions. With a length of 1600 mm, this product maintains optimal functionality in various environments, particularly where medium temperatures can range from 40 to 200 degrees Celsius. Its robust pressure rating and vacuum resistance make it an ideal choice for demanding industrial settings. The well engineered threaded connections ensure a secure fit, promoting seamless integration into existing systems. Furthermore, this coaxial tube supports additional components like the centring piece for improved performance, making it a versatile addition to your sensor setup.

For use in low dielectric media

Reliable detection of oils and oil-based media

Efficient protection against electromagnetic interference

No minimum distance to the vessel wall required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy