ifm electronic, E204 Series Bracket for Use with For Connector Units, RoHS Standard

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
189-064
Mfr. Part No.:
E20461
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Bracket

Product Type

Bracket

For Use With

For Connector Units

Series

E204

Hazardous Area Certification

No

Height

128mm

Depth

20mm

Width

32mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Angle bracket is designed to enhance your application with its thoughtfully engineered mounting material. With a reputation for quality and reliability, the connector unit ensures efficient integration into various mechanical setups, making it an ideal choice for both professionals and hobbyists alike. It boasts a sleek design, judiciously balancing form and functionality, rendering it an essential component for any technical deployment. Whether it’s for a sensitive electronic setup or a heavier duty application, this unit's resilience shines through, promising longevity and dependability. The comprehensive mechanical data assures users of its substantial weight and well proportioned dimensions, making installation straightforward and hassle free. Overall, this product reflects a commitment to excellence, meeting the needs of modern applications seamlessly.

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For the safe mounting of photoelectric sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy