ifm electronic, EY31 Series Bracket Sensor Accessories for Use with For Safety Light Grids, RoHS Standard
- RS Stock No.:
- 190-907
- Mfr. Part No.:
- EY3100
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 4 units)*
€78.73
(exc. VAT)
€96.84
(inc. VAT)
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €78.73 | €19.683 |
*price indicative
- RS Stock No.:
- 190-907
- Mfr. Part No.:
- EY3100
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Bracket | |
| Sub Type | Sensor Accessories | |
| Product Type | Bracket | |
| For Use With | For Safety Light Grids | |
| Series | EY31 | |
| Depth | 50mm | |
| Width | 54mm | |
| Hazardous Area Certification | No | |
| Height | 50mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Bracket | ||
Sub Type Sensor Accessories | ||
Product Type Bracket | ||
For Use With For Safety Light Grids | ||
Series EY31 | ||
Depth 50mm | ||
Width 54mm | ||
Hazardous Area Certification No | ||
Height 50mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Adjustable Angle Bracket is expertly designed to enhance the performance of safety light grids, offering a versatile solution for installation. With an adjustable angle of +/ 7°, it provides flexibility in mounting, ensuring optimal alignment for safety applications. Crafted from durable galvanised metal, this robust bracket guarantees reliability while being lightweight at just 555 grams. Ideal for various mechanical applications, the bracket combines functionality and strength, making it an essential component for your safety infrastructure.
For the reliable installation of safety light grids and safety light curtains
Easy and fast installation and adjustment
Robust design for use in harsh industrial environments
