ifm electronic, E402 Series Bracket Mounting Set, RoHS Standard
- RS Stock No.:
- 190-905
- Mfr. Part No.:
- E40204
- Manufacturer:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 190-905
- Mfr. Part No.:
- E40204
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Mounting Set | |
| Product Type | Mounting Bracket | |
| Accessory Type | Bracket | |
| Series | E402 | |
| Height | 49mm | |
| Width | 210mm | |
| Depth | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Mounting Set | ||
Product Type Mounting Bracket | ||
Accessory Type Bracket | ||
Series E402 | ||
Height 49mm | ||
Width 210mm | ||
Depth 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Bracket is designed to provide a sturdy support solution for various applications. Expertly crafted from durable stainless steel, it ensures longevity and reliability in demanding environments. The product's robust construction guarantees exceptional stability, making it an ideal choice for professionals seeking steadfast mounting solutions. With a well thought out design, it accommodates a versatile range of accessories and is perfect for ensuring secure installation in both commercial and industrial settings. The weight of the bracket reflects its solid build quality, promising users not just performance but also peace of mind.
Reliable protection of the cooling water control panel against impact and shock
Robust design for use in harsh industrial environments
Quick and easy mounting and fixing
