ifm electronic, E350 Series Thermowell for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 189-117
- Mfr. Part No.:
- E35030
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€85.86
(exc. VAT)
€105.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.86 |
*price indicative
- RS Stock No.:
- 189-117
- Mfr. Part No.:
- E35030
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E350 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E350 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Thermowell is made for temperature sensors, which is expertly designed to provide reliable protection and accurate measurements in various temperature monitoring applications. Crafted from high quality stainless steel, this thermowell combines strength with excellent thermal conductivity, making it suitable for both industrial and commercial environments. With a length of 300 mm and a probe length of 282 mm, it effectively houses temperature sensors, ensuring durability and precise readings. The thermowells pressure rating of 16 bar adds to its robust functionality, providing peace of mind in demanding applications. Suitable for the installation of sensors with a G 1/2 connection, it is perfect for seamless integration within existing systems, making it a versatile choice for professionals seeking quality and efficiency.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
High pressure rating
Simple process connection via adapter
Robust stainless steel housing for the requirements of h
