ifm electronic, E332 Series Adapter, RoHS, FDA Standard
- RS Stock No.:
- 189-135
- Mfr. Part No.:
- E33242
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€113.71
(exc. VAT)
€139.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.71 |
*price indicative
- RS Stock No.:
- 189-135
- Mfr. Part No.:
- E33242
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Series | E332 | |
| Standards/Approvals | RoHS, FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Series E332 | ||
Standards/Approvals RoHS, FDA | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter with flange plate design offers a robust solution for intricate applications where precise pressure management is crucial. Suitable for various industrial settings, the product is crafted from high quality stainless steel, ensuring durability and resistance to wear. The innovative design facilitates seamless integration into existing systems while adhering to hygiene standards, making it ideal for food and beverage industries. The lightweight profile simplifies installation, minimising downtime. Enhanced by a user friendly configuration, this process adapter combines advanced engineering with practicality, reinforcing its role as a reliable choice for operators and engineers alike.
For installing process sensors in tanks
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic RoHS FDA Standard
- ifm electronic ECOLAB FS (EU) 1935_2004
- ifm electronic ECOLAB FS (EU) 1935_2004
- ifm electronic, E332 Series Adapter Process Adapter 84 mm for Use with Machines And Installations that do not fall Under
- ifm electronic machines and installations, EMC EN
- ifm electronic, E332 Series Adapter Process Adapter 66 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- ifm electronic Machines And Installations that do not
