ifm electronic, E332 Series Adapter Process Adapter 49.8 mm for Use with Pipe Fitting, ECOLAB, FDA, FS (EU) 1935_2004
- RS Stock No.:
- 189-767
- Mfr. Part No.:
- E33211
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€67.80
(exc. VAT)
€83.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.80 |
*price indicative
- RS Stock No.:
- 189-767
- Mfr. Part No.:
- E33211
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter | |
| For Use With | Pipe Fitting | |
| Series | E332 | |
| Hazardous Area Certification | No | |
| Diameter | 49.8mm | |
| Height | 16.5mm | |
| Standards/Approvals | ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Process Adapter | ||
For Use With Pipe Fitting | ||
Series E332 | ||
Hazardous Area Certification No | ||
Diameter 49.8mm | ||
Height 16.5mm | ||
Standards/Approvals ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter hygienic pipe fitting redefines reliability in fluid handling applications. This innovative design, compatible with the IFM DIN11851 standard, ensures superior performance through its robust stainless steel construction. Engineered for use in critical environments, the adapter seamlessly integrates into a variety of systems, supporting both operational efficiency and safety. With a pressure rating of up to 40 bar, it caters to demanding industrial needs while maintaining strict compliance with safety regulations. The combination of exceptional material quality and thoughtful design makes this fitting a versatile choice for hygienic applications, enhancing production workflows without compromising on standards. Whether utilised in devices or installations, this adapter stands as a testament to precision and durability in the field of process technology.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic ECOLAB FS (EU) 1935_2004
- ifm electronic ECOLAB FS (EU)
- ifm electronic ECOLAB FS (EU)
- ifm electronic ECOLAB FS (EU)
- ifm electronic ECOLAB, FS (EU)
- ifm electronic ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic IP68 ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic CE ECOLAB FS (EU) 1935_2004 Standard
