ifm electronic, E430 Series Clamp Sensor Accessories 39 mm for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 189-519
- Mfr. Part No.:
- E43012
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€53.56
(exc. VAT)
€65.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €53.56 |
*price indicative
- RS Stock No.:
- 189-519
- Mfr. Part No.:
- E43012
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Clamp Assembly | |
| Accessory Type | Clamp | |
| Sub Type | Sensor Accessories | |
| For Use With | Process Sensors | |
| Series | E430 | |
| Hazardous Area Certification | No | |
| Diameter | 39mm | |
| Height | 48mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Clamp Assembly | ||
Accessory Type Clamp | ||
Sub Type Sensor Accessories | ||
For Use With Process Sensors | ||
Series E430 | ||
Hazardous Area Certification No | ||
Diameter 39mm | ||
Height 48mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Clamp Fitting made for process sensors, is designed specifically to enhance the performance of capacitive level sensors. With its durable construction and thoughtful design, it provides a reliable solution for various industrial applications. Its compatibility with sensors like LK, LI, LT, and LL ensures seamless integration into your existing systems. The robust materials used in the fitting promise longevity and resilience even in challenging environments, while its easy installation process caters to both professionals and DIY enthusiasts alike. Whether you require precision in monitoring levels or need a dependable mounting adapter, this product stands out for its exceptional quality and functionality.
For the installation of capacitive level sensors in containers
Easy, quick and secure mounting
User-friendly setting of the requested immersion depth of the sensor
Robust stainless steel design for use in harsh industrial environments
