ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors
- RS Stock No.:
- 189-750
- Mfr. Part No.:
- E21216
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€58.01
(exc. VAT)
€71.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.01 |
*price indicative
- RS Stock No.:
- 189-750
- Mfr. Part No.:
- E21216
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Photoelectric Sensors | |
| Series | E212 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Photoelectric Sensors | ||
Series E212 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set with protective cover for photoelectric sensors is expertly designed to ensure optimum protection and functionality in various applications. Constructed from durable materials, this solution offers a reliable option for mounting photoelectric sensors securely and conveniently. With a clever clamp mounting design, it accommodates a range of installation scenarios, providing peace of mind that your sensors are protected from environmental factors. Additionally, this product is ideal for those who prioritise robustness and reliability in their industrial setups, ensuring longevity and consistent performance.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Reliable safe device protection
Related links
- ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors
- ifm electronic RoHS Standard
- ifm electronic, E212 Series Mounting Set for Use with Reflectors
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E212 Series Mounting Rod for Use with E21232
- ifm electronic RoHS Standard
