ifm electronic, E212 Series Mounting Set for Use with Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 189-742
- Mfr. Part No.:
- E21217
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€21.62
(exc. VAT)
€26.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.62 |
*price indicative
- RS Stock No.:
- 189-742
- Mfr. Part No.:
- E21217
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Photoelectric Sensors | |
| Series | E212 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Photoelectric Sensors | ||
Series E212 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set offers an exemplary solution for securing photoelectric sensors with unmatched reliability and strength. Specifically designed for ease of use, it features a sturdy mounting bracket that ensures consistent performance. The robust clamp mechanism provides a secure fit, enhancing the stability of your sensors in varying operational conditions. Made from high quality stainless steel, this mounting solution guarantees durability while withstanding environmental stressors. Ideal for applications requiring precise sensor positioning, it seamlessly integrates into various setups, allowing for efficient installation and maintenance. This product stands out not just for its functionality but also for its design, offering a sleek aesthetic that complements any system. Explore a world of mounting possibilities with this meticulously crafted set that prioritises both practicality and resilience.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to a mounting rod
Each sensor position possible due to free movement in all directions
