ifm electronic, E439 Series Adapter Sensor Accessories 1 in for Use with Capacitive Sensors, RoHS Standard
- RS Stock No.:
- 189-832
- Mfr. Part No.:
- E43905
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€65.76
(exc. VAT)
€80.88
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.76 |
*price indicative
- RS Stock No.:
- 189-832
- Mfr. Part No.:
- E43905
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Sensor Accessories | |
| For Use With | Capacitive Sensors | |
| Series | E439 | |
| Diameter | 1in | |
| Height | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Sensor Accessories | ||
For Use With Capacitive Sensors | ||
Series E439 | ||
Diameter 1in | ||
Height 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter made for capacitive sensors is designed to enhance the versatility of sensor installation. With its robust construction and thoughtful design, this adapter allows for adaptable mounting solutions tailored to specific applications. Built from high quality PVDF material, it stands resilient in a range of operating conditions, ensuring reliability and durability. This component supports pressures of up to 8 bar, making it ideal for environments where robustness is crucial. Its compact dimension of G 1 / L equals to 50 mm allows for easy integration into existing setups, and the well defined thread design facilitates secure attachment, minimising installation challenges. Whether for industrial applications or specialised environments, this mounting adapter serves as a reliable choice for optimising sensor performance.
Reliable installation in a vessel wall
Efficient protection against soiling, impact and shock
For level detection with capacitive sensors in containers and tanks
High pressure rating
Use in high medium temperatures
