ifm electronic, E439 Series Adapter Sensor Accessories for Use with Process Sensors, RoHS, PED, EAC Standard
- RS Stock No.:
- 186-350
- Mfr. Part No.:
- E43917
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€63.85
(exc. VAT)
€78.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.85 |
*price indicative
- RS Stock No.:
- 186-350
- Mfr. Part No.:
- E43917
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Sub Type | Sensor Accessories | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E439 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, PED, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Sub Type Sensor Accessories | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E439 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, PED, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is designed to offer seamless integration and reliability in various industrial applications. Crafted from high quality stainless steel, it features a robust sealing area and a strategically placed leakage port, ensuring optimal performance while maintaining safety standards. It is compatible with a range of process connections, specifically designed for clamp systems adhering to DIN specifications. With a pressure rating of 150 bar, it promises durability and outstanding pressure resilience, making it suitable for challenging environments. The inclusion of a mechanical data sheet ensures users can easily reference essential details, while the compact and lightweight design minimises installation complexity. This product reflects the commitment to quality and innovation synonymous with its manufacturer, thereby underlining its role as an essential component in modern industrial machinery.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
High pressure rating
