ifm electronic, E439 Series Adapter Sensor Accessories for Use with Capacitive Sensors, RoHS Standard

Subtotal (1 unit)*

€65.76

(exc. VAT)

€80.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.76

*price indicative

RS Stock No.:
189-860
Mfr. Part No.:
E43901
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Sub Type

Sensor Accessories

Accessory Type

Adapter

For Use With

Capacitive Sensors

Series

E439

Height

50mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

The Ifm electronic Mounting Adapter made for capacitive sensors is engineered for optimal performance, providing reliable connectivity in a variety of industrial applications. Designed with precision, this adapter features a robust construction that meets the highest standards of pressure rating and temperature tolerance. Its G3/4 inch threaded connection ensures compatibility with various sensor systems, allowing for seamless integration into existing setups. The lightweight design enhances usability without compromising on durability, making it a prime choice for demanding environments. Additionally, the compact dimensions enable easy installation in tight spaces, while its high quality PVDF material provides excellent chemical resistance, ensuring longevity and performance stability.

Reliable installation in a vessel wall

Efficient protection against soiling, impact and shock

For level detection with capacitive sensors in containers and tanks

High pressure rating

Use in high medium temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy