ifm electronic, E43342 Series Probe for Use with Level Sensors LR, RoHS, DIN 11866 H3, 3-A, FDA Standard

Subtotal (1 unit)*

€187.75

(exc. VAT)

€230.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€187.75

*price indicative

RS Stock No.:
189-886
Mfr. Part No.:
E43342
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Probe

Accessory Type

Probe

For Use With

Level Sensors LR

Series

E43342

Standards/Approvals

RoHS, DIN 11866 H3, 3-A, FDA

COO (Country of Origin):
DE
The Ifm electronic Probe for level sensors is meticulously designed to meet the highest standards required in hygienic applications. Engineered from premium stainless steel, it offers exceptional durability while ensuring reliability in monitoring fluid levels. With a robust probe length of 2000 mm, it seamlessly integrates into various hygienic systems, providing precise measurements even in challenging conditions. The thoughtful design not only contributes to its functionality but also aligns with stringent hygienic equipment classes, making it a preferred choice for industries that prioritise cleanliness and safety. Ideal for food and beverage applications, this device enhances operational efficiency and compliance with industry standards.

Required for the operation of level sensors with guided wave radar

For the reliable detection of aqueous media

Adaptation to different container heights through shortening of the probe

Particularly suited for use in hygienic applications

Easy, quick and s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy