ifm electronic, E333 Series Adapter Universal Process Adapter 62.5 mm for Use with Sensor, EAC, EPDM, FKM, DIN 11866,

Subtotal (1 unit)*

€167.90

(exc. VAT)

€206.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€167.90

*price indicative

RS Stock No.:
189-799
Mfr. Part No.:
E33341
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Sub Type

Universal Process Adapter

Product Type

Adapter

For Use With

Sensor

Series

E333

Height

46.6mm

Hazardous Area Certification

EAC

Diameter

62.5mm

Standards/Approvals

EAC, EPDM, FKM, DIN 11866, FDA compliant, RoHS

COO (Country of Origin):
DE
The Ifm electronic Universal Process Adapter is designed for seamless integration into a variety of applications, ensuring optimal performance and reliability in demanding environments. Crafted from high quality stainless steel, this product guarantees durability and corrosion resistance while meeting the stringent requirements of hygienic processes. With a focus on safety and compatibility, the device adheres to the Pressure Equipment Directive, making it a suitable choice for operators seeking compliance. Its versatile design accommodates various connection types, streamlining installation and enhancing system flexibility. Experience peace of mind with top notch materials and construction tailored for high pressure applications, making this adapter a cornerstone for any efficient process setup.

For installing process sensors in tanks

Easy, quick and secure mounting

Particularly suited for use in hygienic applications

Stainless steel adapter for the requirements of the food and beverage industry

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy