ifm electronic, E212 Series Mounting Rod 14 mm for Use with O5, O4 sensors, RoHS Standard

Subtotal (1 unit)*

€22.76

(exc. VAT)

€27.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.76

*price indicative

RS Stock No.:
187-410
Mfr. Part No.:
E21229
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Mounting Rod

Product Type

Mounting Rod

For Use With

O5, O4 sensors

Series

E212

Height

300mm

Diameter

14mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Ifm electronic Mounting rod provides exceptional strength and durability for various applications. Designed for a straightforward installation, it features a sleek stainless steel construction that ensures longevity and resistance to corrosion. The carefully engineered dimensions of Ø 14 mm and a length of 300 mm make it an ideal choice for precision tasks. Whether you're working on complex machinery or simpler setups, this product delivers reliable performance. With a lightweight design of just 369.5 grams, it supports easy handling without compromising stability. Count on this mounting rod for its perfect blend of functionality and aesthetic appeal, helping you achieve your project goals effortlessly.

For stable fixing of clamps

Robust stainless steel design for use in harsh industrial environments

Straight version

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy