ifm electronic, EY30 Series Laser Adjustment Aid Sensor Accessories for Use with Safety light curtains, RoHS, EN60825-1,
- RS Stock No.:
- 190-221
- Mfr. Part No.:
- EY3099
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€595.68
(exc. VAT)
€732.69
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €595.68 |
*price indicative
- RS Stock No.:
- 190-221
- Mfr. Part No.:
- EY3099
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Laser Adjustment Aid | |
| Product Type | Lighting Controller | |
| For Use With | Safety light curtains | |
| Series | EY30 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, EN60825-1, CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Accessory Type Laser Adjustment Aid | ||
Product Type Lighting Controller | ||
For Use With Safety light curtains | ||
Series EY30 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, EN60825-1, CE | ||
- COO (Country of Origin):
- IT
The Ifm electronic Laser adjustment aid is used as accessory for safety light curtains. It is designed for type OY9xxS for types OY9. The housing is made of plastic. It is a Class 2 laser product, with EN60825 1 compliance. It comes with 2 AAA batteries included.
Fast and easy adjustment of safety light curtains and grids
Simple alignment due to visible laser light spot
Reliable verification of the resolution of the safety light curtains
