ifm electronic, EY30 Series Rod Sensor Accessories 20 mm for Use with Safety light curtains, RoHS Standard
- RS Stock No.:
- 189-436
- Mfr. Part No.:
- EY3007
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€19.21
(exc. VAT)
€23.63
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.21 |
*price indicative
- RS Stock No.:
- 189-436
- Mfr. Part No.:
- EY3007
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Rod | |
| Product Type | Rod | |
| For Use With | Safety light curtains | |
| Series | EY30 | |
| Height | 150mm | |
| Hazardous Area Certification | No | |
| Diameter | 20mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Accessory Type Rod | ||
Product Type Rod | ||
For Use With Safety light curtains | ||
Series EY30 | ||
Height 150mm | ||
Hazardous Area Certification No | ||
Diameter 20mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Test rod is an essential tool designed specifically for safety light curtains, offering a reliable solution for testing and ensuring optimal performance. Constructed with precision and care, it caters to various applications within safety systems, ensuring that your equipment operates effectively. The robust 20mm diameter and 150mm length make it practical for a wide range of environments. Its sturdy aluminium construction guarantees durability while maintaining a lightweight profile, allowing for easy handling during testing procedures. Whether you are upgrading your safety standards or maintaining existing equipment, this test rod is engineered to meet your needs with quality assurance.
Fast and easy adjustment of safety light curtains and grids
Simple alignment due to visible laser light spot
Reliable verification of the resolution of the safety light curtains
