ifm electronic, EY30 Series Anti-Vibration Mount Sensor Accessories for Use with Safety Light Grids, RoHS Standard
- RS Stock No.:
- 188-802
- Mfr. Part No.:
- EY3002
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 6 units)*
€59.78
(exc. VAT)
€73.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €59.78 | €9.963 |
*price indicative
- RS Stock No.:
- 188-802
- Mfr. Part No.:
- EY3002
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Anti-Vibration Mount | |
| Product Type | Damping Element | |
| Sub Type | Sensor Accessories | |
| For Use With | Safety Light Grids | |
| Series | EY30 | |
| Depth | 40mm | |
| Height | 10mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Anti-Vibration Mount | ||
Product Type Damping Element | ||
Sub Type Sensor Accessories | ||
For Use With Safety Light Grids | ||
Series EY30 | ||
Depth 40mm | ||
Height 10mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Ifm electronic Vibration Damper specifically engineered for safety light grids. Designed to mitigate the adverse effects of vibrations, this exceptional product enhances the operational reliability of safety systems in various environments. With meticulous attention to detail, it embraces a robust construction that integrates both rubber and galvanised metal materials, ensuring durability and stability. Its compact dimensions make it ideal for seamless installation in tight spaces, while the notable weight provides substantial anchoring to minimise movement. The included pack quantity of six ensures that you'll have enough units to maintain your safety systems with ease. As part of ifm electronics commitment to quality, this product is suitable for diverse applications, providing a reliable solution that contributes significantly to overall safety and performance.
For the reliable installation of safety light grids and safety light curtains
Efficient vibration damping
Quick and easy mounting and fixing
