ifm electronic, E207 Series Bracket for Use with For Reflector 50 x 50 mm, RoHS Standard
- RS Stock No.:
- 190-353
- Mfr. Part No.:
- E20724
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€5.47
(exc. VAT)
€6.73
(inc. VAT)
In Stock
- Plus 55 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5.47 |
*price indicative
- RS Stock No.:
- 190-353
- Mfr. Part No.:
- E20724
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Bracket | |
| Product Type | Bracket | |
| For Use With | For Reflector 50 x 50 mm | |
| Series | E207 | |
| Width | 59mm | |
| Hazardous Area Certification | No | |
| Depth | 34mm | |
| Height | 61mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Bracket | ||
Product Type Bracket | ||
For Use With For Reflector 50 x 50 mm | ||
Series E207 | ||
Width 59mm | ||
Hazardous Area Certification No | ||
Depth 34mm | ||
Height 61mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Angle Bracket reflector is expertly designed to elevate your application with optimal performance. Compact yet sturdy, this reflector measures 50 x 50 mm, making it an ideal choice for a variety of installations where space is a consideration. Crafted from high quality stainless steel, it not only boasts remarkable durability but also ensures reliability in diverse environments. Its lightweight structure, weighing in at just 112.5 grams, makes it manageable without compromising on strength. Whether youre looking to enhance visibility in machinery or improve light direction in devices, this reflector serves as a pivotal component that contributes to enhanced operational efficiency. The elegant yet functional design speaks to both aesthetics and practicality, allowing it to fit harmoniously within any setup while providing significant performance benefits.
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For the safe installation of reflectors
