ifm electronic, E207 Series Clamp Clamp 12 mm for Use with Sensor, RoHS Standard

Subtotal (1 unit)*

€7.88

(exc. VAT)

€9.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€7.88

*price indicative

RS Stock No.:
191-164
Mfr. Part No.:
E20717
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Sub Type

Clamp

Product Type

Mounting Set

Accessory Type

Clamp

For Use With

Sensor

Series

E207

Hazardous Area Certification

No

Depth

27mm

Width

27mm

Diameter

12mm

Height

37mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The ifm electronic Clamps represent a perfect blend of functionality and design, tailored for those who need dependable mounting solutions. Crafted from high quality die cast zinc, this clamp is not only durable but also aesthetically pleasing, making it an ideal choice for various mechanical applications. Its compact dimensions enable easy integration into existing systems, ensuring optimal performance without compromising on space. Designed for a mounting rod with a diameter of 12 mm, it guarantees a secure fit, providing confidence in the stability of your setups. With a weight of just 79.5 grams, it strikes a balance between sturdiness and lightweight convenience.

Complete mounting set for clamp mounting

Easy and quick fixing

Inexpensive fixing

Robust design for use in harsh industrial environments

For mounting to a mounting rod

Each sensor position possible due to free movement in all directions

Related links