ifm electronic, E301 Series Adapter for Use with Process Sensors, FDA Standard
- RS Stock No.:
- 190-416
- Mfr. Part No.:
- E30152
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€48.97
(exc. VAT)
€60.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.97 |
*price indicative
- RS Stock No.:
- 190-416
- Mfr. Part No.:
- E30152
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E301 | |
| Standards/Approvals | FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Process Sensors | ||
Series E301 | ||
Standards/Approvals FDA | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter is designed specifically for process sensors, providing an exceptional interface for various applications. Engineered to facilitate effective medium transfer, it features a robust stainless steel construction that ensures durability and reliability. Its design includes a leakage port and a sealing edge, enhancing its performance under high temperature conditions. With a pressure rating of up to 50 bar, this accessory proves ideal for demanding environments. Users can confidently implement this device, knowing it aligns with stringent safety standards, including the Pressure Equipment Directive. Its compact design and light weight make installation straightforward, while the M12 x 1.5 sealing cone connection guarantees a secure fit. Suitable for a wide range of industrial applications, this welding adapter is a reliable choice for professionals seeking high quality components.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
