ifm electronic, E301 Series Adapter for Use with Process Sensors, CE, cULus, EC 1935/2004, UKCA, UL, ECOLAB, FS (EU)

Subtotal (1 unit)*

€54.56

(exc. VAT)

€67.11

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€54.56

*price indicative

RS Stock No.:
188-972
Mfr. Part No.:
E30122
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

Process Sensors

Series

E301

Standards/Approvals

CE, cULus, EC 1935/2004, UKCA, UL, ECOLAB, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Welding Adapter designed for process sensors is designed to facilitate optimal performance in demanding applications. Engineered with precision, it features a reliable G1 internal thread compatible with Aseptoflex Vario installations, ensuring secure connections. With a robust pressure rating suitable for up to 50 bar, this device is ideal for various industrial uses. It is specifically crafted for thin wall thicknesses, making it versatile across multiple setups. Its stainless steel composition ensures durability, while the included FDA compliant O rings enhance compatibility with a wide range of media, further demonstrating its commitment to quality and safety. Perfect for devices and machines, this component adheres to the Pressure Equipment Directive, showcasing its proven reliability and operational excellence. Its standout mechanical attributes and assured pressure classification make it a necessary addition to any technical assembly.

Welding adapter for process sensors

For use in industrial and hygienic applications

Robust stainless steel design for use in harsh industrial environments

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy