ifm electronic, E301 Series Adapter 0.25 in for Use with Process Sensors, RoHS Standard

Subtotal (1 unit)*

€32.44

(exc. VAT)

€39.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€32.44

*price indicative

RS Stock No.:
187-556
Mfr. Part No.:
E30107
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

Process Sensors

Series

E301

Height

46mm

Diameter

0.25in

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Screw In Adapter is specifically designed for seamless integration with process sensors, offering exceptional reliability and efficiency. Crafted from high quality stainless steel, it ensures optimal performance even under demanding conditions. The G 1/4 sensor and process connections make it versatile for various applications in different systems. It prioritises safety and compliance, meeting the stringent requirements of the Pressure Equipment Directive. With a lightweight design and robust construction, it is ideal for those seeking an effective solution for their operational needs.

For the installation of pressure sensors in containers and pipes

Easy, quick and secure mounting

Use in industrial and mobile hydraulics

Very high pressure rating

Stable fixing by screwing in

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy