ifm electronic, E433 Series Probe for Use with Sensors, RoHS Standard
- RS Stock No.:
- 190-511
- Mfr. Part No.:
- E43337
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€45.29
(exc. VAT)
€55.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.29 |
*price indicative
- RS Stock No.:
- 190-511
- Mfr. Part No.:
- E43337
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Probe | |
| Product Type | Probe | |
| For Use With | Sensors | |
| Series | E433 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Probe | ||
Product Type Probe | ||
For Use With Sensors | ||
Series E433 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Probe is designed specifically to enhance the measurement capabilities in varied industrial applications. Tailored for precision and reliability, the LR PROBE L800 ensures accurate and consistent performance in monitoring levels. Its stainless steel construction not only guarantees durability but also makes it suitable for challenging environments. With a thoughtfully engineered length of 800mm, this probe is adept at reaching different measurement depths, while the lightweight design ensures easy handling and installation. The emphasis on functionality and mechanical integrity positions it as an essential tool for any professional looking to optimise level sensing in their operations.
Required for the operation of level sensors with guided wave radar
For the reliable detection of aqueous media
Adaptation to different container heights through shortening of the probe
Suitable for coolant emulsions, cleaning liquids or heavily polluted w
