ifm electronic, E433 Series Adapter for Use with Process Sensors, CE, UKCA, ECOLAB, FDA, FS (EU) 1935_2004 Standard
- RS Stock No.:
- 186-330
- Mfr. Part No.:
- E43319
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€100.24
(exc. VAT)
€123.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.24 |
*price indicative
- RS Stock No.:
- 186-330
- Mfr. Part No.:
- E43319
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors | |
| Series | E433 | |
| Standards/Approvals | CE, UKCA, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors | ||
Series E433 | ||
Standards/Approvals CE, UKCA, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Welding Adapter designed for process sensors is engineered for optimal performance in demanding environments. Designed with a long form for deeper installation, it ensures a secure fit while maintaining high pressure ratings. It is constructed from durable stainless steel, offering excellent corrosion resistance and longevity. Ideal for applications where reliability is paramount, this product adheres to industry standards, ensuring safety and efficiency in operations. With its specific sensor and process connections, it provides versatility for a variety of devices and installations. Furthermore, the equipment is compliant with the Pressure Equipment Directive, making it suitable for various operational contexts while requiring the user to assess classifications based on specific applications. This innovative solution is a testament to quality and design, tailored for professionals who value precision and reliability in their equipment.
Welding adapter for process sensors
For use in industrial and hygienic applications
Robust stainless steel design for use in harsh industrial environments
High pressure rating
Related links
- ifm electronic Devices FDA, FS (EU) 1935_2004 Standard
- ifm electronic ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic IP68 ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic Thermowell for Use with Temperature Sensors IP69K FDA, FS (EU) 1935_2004 Standard
- ifm electronic EN 61000-4-2 FDA, FS (EU) 1935_2004 Standard
- ifm electronic EN 55011 ECOLAB FS (EU) 1935_2004 Standard
- ifm electronic ECOLAB FS (EU) 1935_2004
- ifm electronic ECOLAB FS (EU) 1935_2004
