ifm electronic, E433 Series Adapter Sensor Accessories 42 mm for Use with Process Sensors, FDA, FCM, RoHS, FDA Standard
- RS Stock No.:
- 186-333
- Mfr. Part No.:
- E43329
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€85.22
(exc. VAT)
€104.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €85.22 |
*price indicative
- RS Stock No.:
- 186-333
- Mfr. Part No.:
- E43329
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| Sub Type | Sensor Accessories | |
| For Use With | Process Sensors | |
| Series | E433 | |
| Hazardous Area Certification | No | |
| Diameter | 42mm | |
| Height | 34mm | |
| Standards/Approvals | FDA, FCM, RoHS, FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
Sub Type Sensor Accessories | ||
For Use With Process Sensors | ||
Series E433 | ||
Hazardous Area Certification No | ||
Diameter 42mm | ||
Height 34mm | ||
Standards/Approvals FDA, FCM, RoHS, FDA | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter for process sensors is designed to ensure robust performance in various applications. Crafted from high quality stainless steel, this durable accessory ensures longevity while withstanding harsh environmental conditions. The precision engineered G 1/2 sealing cone provides a secure sensor connection, guaranteeing leak proof operation. This product is particularly suited for installations requiring reliable process connections, facilitating seamless integration into existing systems. With its advantageous size and surface characteristics, this mounting adapter enhances not only functionality but also the overall efficiency of your setup. Whether you're in industrial or commercial settings, this adapter proves to be an essential component, promising quality and reliability tailored to the needs of modern process technology. Experience the advantage of innovation combined with practicality through this expertly designed accessory.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Robust stainless steel design for the requirements of the food and beverage industry
