ifm electronic, E123 Series Clip 2.8 mm for Use with Cylinder Switch Cable, RoHS Standard

Subtotal (1 pack of 10 units)*

€9.54

(exc. VAT)

€11.73

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€9.54€0.954

*price indicative

RS Stock No.:
190-921
Mfr. Part No.:
E12324
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Clip

Accessory Type

Clip

For Use With

Cylinder Switch Cable

Series

E123

Hazardous Area Certification

No

Depth

4.4mm

Diameter

2.8mm

Height

7.4mm

Width

5mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Cable Clip is designed to securely hold cylinder switch cables in place, ensuring a tidy and organized setup. With an emphasis on practical functionality, this clip is ideal for both industrial and commercial applications, meeting the diverse needs of professionals in various sectors. Packaged conveniently, each set includes ten pieces, making it a cost effective choice for bulk requirements. Whether used in automation systems or general electrical installations, this cable clip offers the durability and performance that you can depend on.

Made of TPE-E

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy