ifm electronic, E304 Series Clip for Use with for IO-Link Display Unit, RoHS Standard
- RS Stock No.:
- 186-956
- Mfr. Part No.:
- E30429
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€11.45
(exc. VAT)
€14.08
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €11.45 |
*price indicative
- RS Stock No.:
- 186-956
- Mfr. Part No.:
- E30429
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Clip | |
| Product Type | Clip | |
| For Use With | for IO-Link Display Unit | |
| Series | E304 | |
| Hazardous Area Certification | No | |
| Width | 45mm | |
| Height | 105mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Clip | ||
Product Type Clip | ||
For Use With for IO-Link Display Unit | ||
Series E304 | ||
Hazardous Area Certification No | ||
Width 45mm | ||
Height 105mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic DIN rail mounting kit is designed specifically for the seamless installation of IO Link display units, ensuring both reliability and efficiency in a variety of applications. Built to withstand demanding environments, it boasts a robust construction that ensures longevity and performance. The mounting kit is particularly adept at accommodating ambient temperatures ranging from 25°C to 80°C, making it an ideal choice for diverse operational settings. With a sleek design and minimal weight, it facilitates effortless installation while maintaining a secure fit. Whether for industrial automation or machinery control, this mounting solution delivers technological advancement without compromising on ease of use.
For DIN rail mounting of the IO-Link display panel
Easy, quick and secure mounting
