Banner, SMBF Series Right Angle Bracket for Use with Coaxial Cable, RoHS Standard
- RS Stock No.:
- 293-396
- Mfr. Part No.:
- SMB30Q
- Manufacturer:
- Banner
Subtotal (1 unit)*
€32.18
(exc. VAT)
€39.58
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €32.18 |
*price indicative
- RS Stock No.:
- 293-396
- Mfr. Part No.:
- SMB30Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Right Angle Bracket | |
| Product Type | Bracket | |
| For Use With | Coaxial Cable | |
| Series | SMBF | |
| Hazardous Area Certification | No | |
| Width | 45.7mm | |
| Height | 76.2mm | |
| Depth | 61.1mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Right Angle Bracket | ||
Product Type Bracket | ||
For Use With Coaxial Cable | ||
Series SMBF | ||
Hazardous Area Certification No | ||
Width 45.7mm | ||
Height 76.2mm | ||
Depth 61.1mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Banner Advanced sensor offers innovative solutions for a variety of industrial applications. Designed with precision and reliability in mind, it ensures accurate performance even in challenging environments. Leveraging state-of-the-art technology, it features enhanced sensitivity and a robust design, making it suitable for diverse operational settings.
Designed to be versatile across various industrial applications
Demonstrates a commitment to efficiency and longlasting performance
Ideal for use in manufacturing and logistics sectors
