ifm electronic, E207 Series Side Attachment for Use with Fibre Optics
- RS Stock No.:
- 190-961
- Mfr. Part No.:
- E20754
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€72.37
(exc. VAT)
€89.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €72.37 | €36.185 |
*price indicative
- RS Stock No.:
- 190-961
- Mfr. Part No.:
- E20754
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Lens | |
| Accessory Type | Side Attachment | |
| For Use With | Fibre Optics | |
| Series | E207 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Lens | ||
Accessory Type Side Attachment | ||
For Use With Fibre Optics | ||
Series E207 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- SG
The Ifm electronic Lens Attachment is designed specifically for through beam fibre optics applications, offering exceptional performance and reliability. With its sleek aluminium construction featuring a black anodised finish, it ensures durability even in challenging environments. Optimised for temperatures ranging from 40°C to 70°C, this product is capable of withstanding extreme conditions, making it a perfect choice for various industrial settings. Additionally, the internal thread M3 allows for effortless integration with existing systems, while the lightweight design ensures ease of installation and minimal impact on overall system dynamics. Ideal for professionals looking for a robust solution, this lens attachment meets the high standards expected by industry experts.
Focussing of transmitted and received light
Enlargement of the signal range
Related links
- ifm electronic, E207 Series Side Attachment for Use with Fibre Optics
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic, E207 Series Mounting Set for Use with Photoelectric Sensors
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
