ifm electronic, E206 Series Side Attachment 6 mm for Use with Fibre Optics, RoHS Standard
- RS Stock No.:
- 189-843
- Mfr. Part No.:
- E20680
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€49.10
(exc. VAT)
€60.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.10 |
*price indicative
- RS Stock No.:
- 189-843
- Mfr. Part No.:
- E20680
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Lens | |
| Accessory Type | Side Attachment | |
| For Use With | Fibre Optics | |
| Series | E206 | |
| Diameter | 6mm | |
| Hazardous Area Certification | No | |
| Height | 12mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Lens | ||
Accessory Type Side Attachment | ||
For Use With Fibre Optics | ||
Series E206 | ||
Diameter 6mm | ||
Hazardous Area Certification No | ||
Height 12mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The Ifm electronic Lens attachment for fibre optics is designed to optimise your optoelectronic applications, ensuring efficient light transmission. With a robust M4 thread and a streamlined design, this attachment is ideal for through beam fibre optics, capable of withstanding extreme temperatures ranging from 40 to 230 degrees Celsius. Its lightweight construction, weighing just 2.12 grams, ensures that it can be easily incorporated into various setups without adding unnecessary bulk. Crafted from high quality black anodised aluminium and glass, it combines durability with functionality. This lens attachment is an essential component for those seeking reliability and precision in their fibre optic systems, making it a great choice for industrial as well as commercial needs.
Focussing of transmitted and received light
Enlargement of the signal range
