ifm electronic, E206 Series Side Attachment 5 mm for Use with Fibre Optics, RoHS Standard
- RS Stock No.:
- 186-669
- Mfr. Part No.:
- E20679
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€42.23
(exc. VAT)
€51.94
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.23 |
*price indicative
- RS Stock No.:
- 186-669
- Mfr. Part No.:
- E20679
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Lens | |
| Accessory Type | Side Attachment | |
| For Use With | Fibre Optics | |
| Series | E206 | |
| Height | 9mm | |
| Hazardous Area Certification | No | |
| Diameter | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Lens | ||
Accessory Type Side Attachment | ||
For Use With Fibre Optics | ||
Series E206 | ||
Height 9mm | ||
Hazardous Area Certification No | ||
Diameter 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SG
The Ifm electronic Lens Attachment is expertly designed for through beam fibre optics, ensuring optimal performance in a variety of applications. Leveraging advanced materials, it stands out with its sturdy aluminium construction, finished with a sleek black anodised coating. This product excels in demanding environments, functioning effectively across an impressive temperature range from 40 to 230°C. Built for precision and reliability, it offers a compact design while maintaining a lightweight profile. Perfect for professionals seeking durable and efficient solutions, this lens attachment promises quality and reliability, ensuring seamless integration into systems where fibre optics are paramount.
Focussing of transmitted and received light
Enlargement of the signal range
