ifm electronic, E207 Series for Use with Sensor, Mounting Accessory, RoHS Standard
- RS Stock No.:
- 191-410
- Mfr. Part No.:
- E20744
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€18.95
(exc. VAT)
€23.31
(inc. VAT)
In Stock
- Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.95 |
*price indicative
- RS Stock No.:
- 191-410
- Mfr. Part No.:
- E20744
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Accessory | |
| For Use With | Sensor | |
| Series | E207 | |
| Width | 51.5mm | |
| Length | 61mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Accessory | ||
For Use With Sensor | ||
Series E207 | ||
Width 51.5mm | ||
Length 61mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The ifm electronic Reflector for retro reflective sensors is an innovative component designed to enhance the performance of red light and infrared light sensors in various applications. With a rectangular design tailored for optimal light reflection, this product boasts a compact structure that fits seamlessly into diverse environments. Engineered to withstand a broad range of ambient temperatures, it ensures reliability and efficiency even in challenging conditions. Ideal for industries requiring precision detection, the reflector promises to elevate sensor functionality, making it an invaluable addition to your automation and monitoring systems.
For the reliable operation of retro-reflective sensors
Easy mounting using only two screws
Suitable for red light and infrared light
Related links
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic Mounting Accessory, RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
