Festo, EAPS Series Sensor Mounting Bracket for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 194-529
- Mfr. Part No.:
- EAPS-R1-32-SH
- Manufacturer:
- Festo
Subtotal (1 unit)*
€90.00
(exc. VAT)
€110.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.00 |
*price indicative
- RS Stock No.:
- 194-529
- Mfr. Part No.:
- EAPS-R1-32-SH
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sensor Mounting Bracket | |
| Accessory Type | Sensor Mounting Bracket | |
| For Use With | Thermocouple or PRT Probe | |
| Series | EAPS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 558400 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sensor Mounting Bracket | ||
Accessory Type Sensor Mounting Bracket | ||
For Use With Thermocouple or PRT Probe | ||
Series EAPS | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 558400 | ||
- COO (Country of Origin):
- DE
The Festo Sensor bracket is designed for versatility in various mounting positions, making it an essential component for a wide range of applications. With its structure made from wrought aluminium alloy, this bracket not only offers strength but is also anodised for enhanced durability.
Anodised finish provides enhanced resistance against wear and corrosion
Operates effectively across a wide temperature spectrum ensuring performance reliability
Meets RoHS compliance underscoring an eco friendly commitment
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO Brass Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- Cable Knives | Cable Stripping Knife
