Festo, EAPS Series Sensor Mounting Bracket for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 195-058
- Mfr. Part No.:
- EAPS-R1-20-SH
- Manufacturer:
- Festo
Subtotal (1 unit)*
€60.01
(exc. VAT)
€73.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.01 |
*price indicative
- RS Stock No.:
- 195-058
- Mfr. Part No.:
- EAPS-R1-20-SH
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sensor Mounting Bracket | |
| Accessory Type | Sensor Mounting Bracket | |
| For Use With | Thermocouple or PRT Probe | |
| Series | EAPS | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 558399 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sensor Mounting Bracket | ||
Accessory Type Sensor Mounting Bracket | ||
For Use With Thermocouple or PRT Probe | ||
Series EAPS | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 558399 | ||
- COO (Country of Origin):
- DE
The Festo Sensor bracket offers a robust and versatile fixation solution tailored for diverse industrial applications. Designed for optimal performance and dependability, it seamlessly integrates into various settings, maintaining superior functionality even in challenging environments.
Corrosion resistance ensures longevity in varied environments
RoHS compliant materials affirm commitment to sustainability
Anodised finish adds an extra layer of protection against wear
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO Brass Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- Crimp Tool Positioners, Turrets & Locators
