Festo, EAPS Series Housing for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 196-177
- Mfr. Part No.:
- EAPS-R1-32-H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€178.21
(exc. VAT)
€219.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €178.21 |
*price indicative
- RS Stock No.:
- 196-177
- Mfr. Part No.:
- EAPS-R1-32-H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Housing | |
| Product Type | Housing | |
| For Use With | Thermocouple or PRT Probe | |
| Series | EAPS | |
| Hazardous Area Certification | No | |
| Model Number | 560675 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Housing | ||
Product Type Housing | ||
For Use With Thermocouple or PRT Probe | ||
Series EAPS | ||
Hazardous Area Certification No | ||
Model Number 560675 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo Housing solution is expertly designed for versatility and robust performance in a range of operating conditions. Tailored for efficiency, the product showcases a blend of high-quality materials and innovative engineering, making it suitable for a plethora of applications.
Lightweight design aids in ease of installation and handling
Anodised finish provides added protection against environmental factors
RoHS compliant materials promote eco friendly usage
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO Brass Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- Hand Saws | Hacksaws | Pad Saws
