Festo, EAPS Series Sensor accessories for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 194-712
- Mfr. Part No.:
- EAPS-R1-20-S
- Manufacturer:
- Festo
Subtotal (1 unit)*
€238.21
(exc. VAT)
€293.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €238.21 |
*price indicative
- RS Stock No.:
- 194-712
- Mfr. Part No.:
- EAPS-R1-20-S
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sensor Mounting & Fixing Frame | |
| Accessory Type | Sensor accessories | |
| For Use With | Thermocouple or PRT Probe | |
| Series | EAPS | |
| Hazardous Area Certification | No | |
| Model Number | 558392 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sensor Mounting & Fixing Frame | ||
Accessory Type Sensor accessories | ||
For Use With Thermocouple or PRT Probe | ||
Series EAPS | ||
Hazardous Area Certification No | ||
Model Number 558392 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo Sensing kit is designed for precision and adaptability in various operating conditions. Engineered with a robust construction, it ensures reliable performance in environments prone to moderate corrosion.
Composed of RoHS compliant materials ensuring safe usage in sensitive applications
Constructed from wrought aluminium alloy providing enhanced durability and lightness
Temperature resilience allows for operation in diverse climate conditions
Anodised finish enhances material resistance further extending the lifespan
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO Brass Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- Connector Tool Kits | Ferrule Tool Kit
