Festo, EAPS Series Housing for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS Stock No.:
- 194-567
- Mfr. Part No.:
- EAPS-R1-20-H
- Manufacturer:
- Festo
Subtotal (1 unit)*
€120.05
(exc. VAT)
€147.66
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €120.05 |
*price indicative
- RS Stock No.:
- 194-567
- Mfr. Part No.:
- EAPS-R1-20-H
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Housing | |
| Accessory Type | Housing | |
| For Use With | Thermocouple or PRT Probe | |
| Series | EAPS | |
| Hazardous Area Certification | No | |
| Model Number | 560673 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Housing | ||
Accessory Type Housing | ||
For Use With Thermocouple or PRT Probe | ||
Series EAPS | ||
Hazardous Area Certification No | ||
Model Number 560673 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo Housing solution is engineered to withstand various environmental challenges while maintaining peak performance. Crafted from wrought aluminium alloy and anodised for enhanced durability, it is designed to thrive in diverse mounting positions.
Versatile mounting options allow for flexible installation
Lightweight construction ensures easy handling and installation
Designed for reliable performance across a broad temperature spectrum
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- RS PRO Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- RS PRO Brass Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard
- Toggle Clamp | Spring Clamps
