Eaton, CSDR Series Cable Connection Cable 12 mm for Use with Right Angled, CE Standard
- RS Stock No.:
- 241-322
- Mfr. Part No.:
- 136272 CSDR4A3CY2202
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€27.65
(exc. VAT)
€34.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.65 |
*price indicative
- RS Stock No.:
- 241-322
- Mfr. Part No.:
- 136272 CSDR4A3CY2202
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Accessory Type | Cable | |
| Product Type | Cable | |
| Sub Type | Connection Cable | |
| For Use With | Right Angled | |
| Series | CSDR | |
| Hazardous Area Certification | No | |
| Depth | 165.1mm | |
| Height | 12.7mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Accessory Type Cable | ||
Product Type Cable | ||
Sub Type Connection Cable | ||
For Use With Right Angled | ||
Series CSDR | ||
Hazardous Area Certification No | ||
Depth 165.1mm | ||
Height 12.7mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton connection cable from the Moeller series CSDR is engineered specifically for seamless integration in DC current applications. Featuring a four-pole configuration, it boasts a robust design tailored for dynamic professional environments. Ideal for connecting various devices, this cable expertly balances flexibility and durability, ensuring reliable performance across a range of temperatures. The angled M12 coupling and open-ended design facilitate straightforward installation, making it an optimal choice for complex setups. With a length of 2 metres, it allows for ample reach without compromising on space efficiency, all while prioritising safety and operational integrity. The bright yellow cable sheath not only ensures good visibility but also signifies its readiness for heavy-duty use, catering to both industrial and commercial needs. This product exemplifies quality engineering, supporting a range of applications with confidence and reliability.
Designed for reliable connectivity in DC current environments
Four-pole configuration suits diverse device connections
Angled connection promotes easy installation in tight spaces
Robust cable sheath enhances visibility and safety
Temperature tolerance ranges between -25 °C to 70 °C for versatile usage
Open-ended design accommodates various connectivity needs
Multimedia cable type ensures compatibility with multiple systems
Lightweight construction reduces strain on connections
Male and female connector types facilitate comprehensive linkage
