Eaton, CSDR Series Cable Connection Cable 12 mm for Use with Right Angled, CE Standard

Subtotal (1 unit)*

€30.59

(exc. VAT)

€37.63

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€30.59

*price indicative

RS Stock No.:
240-050
Mfr. Part No.:
136279 CSDR4A4CY2202
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cable

Sub Type

Connection Cable

Accessory Type

Cable

For Use With

Right Angled

Series

CSDR

Height

44.45mm

Diameter

12mm

Depth

152.4mm

Hazardous Area Certification

No

Width

152.4mm

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton connection cable from The Eaton Moeller series CSDR is designed for seamless integration in DC applications. With a robust construction, it features an angled M12 connector on one end and an open-end configuration on the other, ensuring flexible installation options even in compact spaces. The cable supports a length of 2 metres, making it suitable for various setups while maintaining optimal functionality. Engineered for longevity, this accessory guarantees reliable performance across a range of environmental conditions, including extreme temperatures from -25°C to 70°C. Ideal for industrial use, this connection cable perfectly balances durability and efficiency, making it an excellent choice for your connectivity needs.

Designed specifically for DC power applications, offering superior reliability

Features a four-pole configuration to support complex connectivity tasks

Constructed from high-quality materials to withstand harsh operating conditions

Flexible length allows for easy configuration and fitting in varied setups

Angled connector facilitates easier installation in tight spaces

Designed to operate efficiently in a wide temperature range

Complies with CE standards, ensuring safety and quality

Lightweight design simplifies handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy